34900-6010
MXP120 Sealed Receptacle, 6 Circuit, Yellow SIR Housing with Long Shroud (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert
Enhance your connectivity with the MXP120 Sealed Receptacle, a high-performance solution designed for seamless integration. Featuring 6 circuits and a vibrant yellow SIR housing with a long shroud, this female connector is engineered for durability and reliability. With a pitch of 4mm, it offers secure and efficient mating. The black insert and RoHS compliance underscore its commitment to quality and environmental responsibility. Perfect for a wide range of applications, this connector sets the standard for power and signal transmission in demanding environments. Upgrade your connectivity with the MXP120 Sealed Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-6010 |
Series: | 34900 |
Gender: | Female |
Number of Rows: | 1 |
Pitch: | 4 mm |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349006010 |
SKU: | MOL34900-6010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |