34900-3127

MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T4-V4-S3), Key D, Stone Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle. Featuring a robust 3-circuit design and a sleek black housing with a stone gray insert, this receptacle ensures secure and reliable performance. With a 13A amperage rating and key D polarization, it's perfect for a variety of applications. Its SPS/Nylon construction guarantees durability, while its compact 4mm pitch allows for easy installation. Designed for wire-to-wire connections, it's RoHS compliant and operates efficiently in temperatures ranging from -40 to 125°C. Trust in the MXP120 for premium quality and seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-3127
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: D
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349003127
SKU: MOL34900-3127

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download