34900-3102

MXP120 Sealed Receptacle, 3 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key B, Light Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, designed for optimal performance in demanding environments. This 3-circuit receptacle features a robust Yellow SIR Housing with T3-V2-S2 certification for engine vibration resistance, ensuring reliable operation even in harsh conditions. The Key B and Light Gray Insert offer easy identification and secure mating, while the 4mm pitch allows for efficient wire-to-wire connections. With a 13A amperage rating and operating temperature range of -40 to 125°C, this connector is suitable for a wide range of applications. ROHS compliant and meticulously engineered for quality, the MXP120 Sealed Receptacle is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-3102
Color: Yellow
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349003102
SKU: MOL34900-3102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download