34900-4116

MXP120 Sealed Receptacle, 4 Circuit, Yellow SIR Housing with Long Shroud (T3-V2-S2 -125°Con-engine vibration), Key G, Light Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, a high-performance 4-circuit solution designed for durability. Featuring a vibrant yellow SIR Housing with a long shroud for added protection against engine vibrations, this connector is built to withstand harsh environments. The light gray insert ensures easy identification, while the keying mechanism and polarization (Key G) offer secure mating. With a 13A amperage rating and reliable wire-to-wire termination, it provides a dependable connection in challenging conditions. RoHS compliant and capable of operating in temperatures ranging from -40 to 125°C, this receptacle is a versatile choice for various applications. Individually packaged in a convenient bag, it's ready for use in your projects. Upgrade to the MXP120 Sealed Receptacle for efficient and durable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-4116
Color: Yellow
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: G
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349004116
SKU: MOL34900-4116

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download