34900-6142

MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Long Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key C, Dark Gray Insert

Experience reliable connectivity with the MXP120 Sealed Receptacle, featuring a 6-circuit design housed in sleek black with a long shroud for added protection. Engineered for versatility, it can be used with or without a backshell, catering to various installation needs. With a key C for easy identification and a dark gray insert, this receptacle ensures secure mating with corresponding connectors. Operating at an amperage of 13 A, it guarantees efficient power transmission. Crafted from durable SPS/Nylon, it offers robust performance even in harsh environments. Compliant with RoHS standards, this connector is a sustainable choice for your applications. Perfect for wire-to-wire setups, it accommodates 4mm pitch terminations, with polarization and locking features for added security. Whether in industrial or automotive settings, the MXP120 Sealed Receptacle delivers optimal functionality, even in extreme temperatures ranging from -40 to 125 °C. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-6142
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: C
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349006142
SKU: MOL34900-6142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download