34900-4124

MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key E, Dark Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, featuring a cutting-edge design for optimal performance. With four circuits and a durable black housing with a long shroud, this receptacle offers secure and reliable connections in various applications. The key E polarization ensures proper mating, while the 13A amperage rating supports power-hungry devices. Crafted from high-quality SPS/Nylon material, it guarantees longevity even in demanding environments. Whether used in sealed systems, body electronics, or power trains, this receptacle is a versatile solution for your connectivity needs. Individually packaged for convenience, it's ready to integrate seamlessly into your projects. Trust in the MXP120 Sealed Receptacle for efficient and dependable connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-4124
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: E
Packaging: Bag
Circuit Application: Body Electronics, Power Train, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Male Blade Connector Link:34899
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349004124
SKU: MOL34900-4124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download