34900-6110

MXP120 Sealed Receptacle, 6 Circuit, Yellow SIR Housing with Long Shroud (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, featuring a 6-circuit design in a vibrant yellow housing with a long shroud for added protection. Engineered for durability and reliability, this connector is ideal for applications requiring a secure and stable connection. With a 13A amperage rating and SPS/Nylon construction, it ensures optimal performance even in harsh environments. The keying feature and polarization designation (Key A) offer easy and accurate mating, while the RoHS compliance guarantees environmental responsibility. Suitable for wire-to-wire connections, this receptacle is a versatile solution for various industrial and commercial setups. Operating temperature range from -40 to 125°C, it's designed to withstand extreme conditions with ease. Upgrade your connectivity with the MXP120 Sealed Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-6110
Color: Yellow
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349006110
SKU: MOL34900-6110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download