34900-6143

MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Long Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key D, Stone Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, featuring a robust 6-circuit design housed in sleek black with a long shroud for added protection. Engineered for efficiency, this connector, available with or without a backshell, ensures secure and reliable connections with its key D and stone gray insert. With an amperage of 13A, it's perfect for various power applications. Crafted from durable SPS/Nylon material, it guarantees longevity even in harsh environments, operating seamlessly in temperatures ranging from -40 to 125°C. Its innovative design allows for easy wire-to-wire termination, while its polarization and locking features offer added security. Elevate your connectivity solutions with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-6143
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: D
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349006143
SKU: MOL34900-6143

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: