34900-4115

MXP120 Sealed Receptacle, 4 Circuit, Yellow SIR Housing with Long Shroud (T3-V2-S2 -125°Con-engine vibration), Key F, Black Insert

Enhance your electrical connections with the MXP120 Sealed Receptacle. Featuring a durable Yellow SIR Housing with a Long Shroud, this connector ensures reliable performance even in tough conditions. The 4 Circuit design with a Black Insert offers versatility, while the 13 A amperage rating caters to various power needs. With keying and polarization features, you can easily mate this receptacle with compatible connectors. Constructed from high-quality SPS/Nylon material, it guarantees longevity. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of applications. Trust in the MXP120 Sealed Receptacle for secure and efficient wire-to-wire connections. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-4115
Color: Yellow
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: F
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349004115
SKU: MOL34900-4115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download