34900-4121

MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key B, Stone Gray Insert

Enhance your electronic connections with the MXP120 Sealed Receptacle. Featuring a durable black housing with a long shroud, this 4-circuit receptacle is designed for optimal performance. With key B polarization and stone gray insert color, it offers both functionality and style. Perfect for sealed applications in body electronics and power train systems, it ensures reliable connectivity. Made with high-quality SPS/Nylon material, it guarantees long-lasting durability. Easy to install, it mates seamlessly with MXP120 Male Blade Connectors, providing a secure lock for added safety. RoHS compliant and suitable for a wide range of operating temperatures, it's a versatile solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-4121
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Body Electronics, Power Train, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Male Blade Connector Link:34899
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349004121
SKU: MOL34900-4121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download