34900-6130

MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Medium Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key D, Stone Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle. Featuring a sleek black housing with a Medium Shroud, this receptacle is designed for optimal performance. With 6 circuits and a durable SPS/Nylon construction, it ensures reliable power transmission. The Stone Gray Insert adds a touch of sophistication, while the keying feature provides secure mating. Operating in a wide temperature range from -40 to 125 °C, it is suitable for various environments. Perfect for wire-to-wire connections, this receptacle guarantees a secure and efficient link. Packaged in a convenient bag, it is easy to store and transport. Upgrade your connectivity solution with the MXP120 Sealed Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-6130
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: D
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349006130
SKU: MOL34900-6130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download