34900-6141

MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Long Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key B, Light Gray Insert

Enhance your connectivity with the MXP120 Sealed Receptacle, featuring 6 circuits in a sleek black housing with a long shroud. Designed for optimal performance, this receptacle offers reliable power transmission with a 13A amperage rating. Its key B and light gray insert ensure secure and efficient operation, while the SPS/Nylon construction guarantees durability. Perfect for wire-to-wire connections, it is polarized for easy mating and includes a backshell for added protection. With an operating temperature range of -40 to 125°C, this connector is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with the MXP120 Sealed Receptacle and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34900-6141
Color: Black
Series: 34900
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0349006141
SKU: MOL34900-6141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download