39521-6019

5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 19 Circuits

Introducing our Eurostyle Pluggable Series 39521, designed for seamless connectivity in your electronic applications. With a robust amperage rating of 15A and a maximum operating temperature of 105°C, these PCB Headers ensure reliable performance even in demanding environments. Featuring a 5mm pitch and 19 contacts loaded in a single row, they offer efficient signal transmission. The vertical orientation and polarized mating guarantee proper alignment, while the 3.9mm tail length and lock-to-mating part feature enhance stability during operation. Meeting UL certification standards and with an operating temperature range from -40 to 105°C, these headers are not only high-quality but also versatile for various industrial needs. Trust in our Pluggable Terminal Blocks for secure and efficient connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-6019
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395216019
SKU: MOL39521-6019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download