39521-4016
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 16 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this surface-mountable component offers a durable solution for your electronic projects. With a high amperage rating of 15A and a voltage capacity of 300V, it ensures reliable performance. Featuring a single row configuration with 16 contacts, it facilitates efficient signal transmission. Engineered for versatility, it operates in a wide temperature range from -40°C to 140°C, making it suitable for various environments. Its vertical orientation and polarized mating enhance ease of use, while UL certification guarantees quality and safety. Whether for industrial or commercial applications, this terminal block is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4016 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214016 |
SKU: | MOL39521-4016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |