39521-6013
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 13 Circuits
Experience seamless connectivity with our Eurostyle Pluggable 39521 Series, designed for optimal performance in a variety of applications. This PCB Header features 13 contacts, each polarized for secure mating. With a 5mm pitch and vertical orientation, it ensures efficient PCB mounting. Operating at temperatures ranging from -40°C to 105°C, it offers reliability in diverse environments. UL certified and compliant with RoHS standards, this connector guarantees both safety and sustainability. Its 15A, 300V rating makes it suitable for high-power applications, while its 3.2mm PCB thickness and 3.9mm tail length provide a sturdy and durable connection. With locking capabilities and a single row design, it offers convenience and ease of use. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6013 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216013 |
SKU: | MOL39521-6013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |