39521-1003
5.00mm Pitch Eurostyle Vertical PCB Header, 3 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity on PCBs, this header features a single row with three contacts, ensuring efficient power transmission. With a 15A amperage and 300V voltage rating, it's suitable for various applications. The vertical orientation and 5mm pitch offer easy installation, while the polarized design and locking feature guarantee secure mating. Operating between -40°C to 105°C, it's reliable in diverse environments. RoHS compliant and UL certified, this terminal block prioritizes safety and environmental standards. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1003 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211003 |
SKU: | MOL39521-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |