39521-4014
5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 14 Circuits
Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in your electronic assemblies. This high-performance component, part of our ESE series, boasts a sturdy surface mount construction for reliable attachment to your board. With a 15A amperage rating and 300V voltage capacity, it ensures efficient power transmission. Featuring a single row layout with 14 contacts, each polarized for easy mating, it guarantees secure and precise connections. Operating smoothly in temperatures ranging from -40°C to 140°C, it's suitable for diverse environments. UL certified, it meets stringent quality standards. Incorporate this vertical orientation terminal block header for streamlined and robust PCB design.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-4014 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395214014 |
SKU: | MOL39521-4014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |