39521-0019
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 19 Circuits
Engineered for seamless connectivity, this Eurostyle Pluggable PCB Header is a vital component in any electronic setup. With a current rating of 15 A and a voltage capacity of 300 V, it ensures reliable power distribution. Featuring 19 contacts loaded in a single row with a 5 mm pitch, this header is designed for efficient PCB integration. Its operating temperature range of -40 to 105 °C and UL agency certification guarantee performance and safety. The polarized mating feature and locking mechanism provide added security, while the vertical orientation with a tail length of 3.9 mm allows for space-saving installation. Trust in the quality and functionality of this Eurostyle Pluggable Header for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0019 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210019 |
SKU: | MOL39521-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |