39521-0016
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 16 Circuits
Introducing our ESE Eurostyle Pluggable series, designed for seamless connectivity on PCBs. These 15 A headers feature a single row with 16 contacts, offering reliable power distribution. With a 5 mm pitch and vertical orientation, they ensure efficient space utilization. Operating in a wide temperature range from -40 to 105 °C, these headers are suitable for diverse environments. UL-certified and polarized for secure mating, they guarantee safety and compliance. Their 3.9 mm tail length and lockable design further enhance stability during use. Ideal for applications requiring a durable and high-performance terminal block solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0016 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210016 |
SKU: | MOL39521-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |