39521-4018

5.00mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 18 Circuits

Elevate your PCB connections with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this surface-mount component boasts a 15A amperage and 300V voltage rating, ensuring reliable performance in diverse applications. With 18 loaded contacts and a polarized mating feature, it guarantees secure and error-free connections. Operating smoothly in temperatures ranging from -40°C to 140°C, it's a dependable choice for demanding environments. UL-certified and RoHS-compliant, it meets stringent quality and safety standards. Upgrade your assembly process with this essential connector, perfect for industrial and commercial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39521-4018
Series: 39521 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395214018
SKU: MOL39521-4018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download