39521-6015
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 15 Circuits
Ensure secure and efficient electrical connections with our ESE Eurostyle Pluggable Terminal Block. Designed for 15 A of power, this vertical PCB header features a single row with 15 contacts, each polarized for easy mating. With a pitch of 5 mm and a tail length of 3.9 mm, it offers reliable performance in a wide operating temperature range, from -40 to 105 °C. UL-certified and RoHS compliant, this terminal block is a trusted choice for various applications requiring a voltage of up to 300 V. Its locking mechanism ensures a stable connection, while its termination pitch of 5 mm makes installation a breeze. Perfect for industrial or commercial use, this component is part of our extensive range of connectors, guaranteeing quality and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6015 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216015 |
SKU: | MOL39521-6015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |