39521-1002
5.00mm Pitch Eurostyle Vertical PCB Header, 2 Circuits
Enhance your PCB connections with the Eurostyle Pluggable 39521 series. Featuring a vertical orientation, this header ensures a secure fit with a 5mm pitch for easy installation. With a voltage rating of 300V and amperage of 15A, it guarantees reliable performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, this component is designed for durability. Its two loaded contacts, along with polarization for mating, offer efficient connectivity. UL-certified and RoHS-compliant, it meets stringent quality standards. Perfect for terminal block applications, this header with a 3.9mm tail length and lock-to-mating part feature is a versatile solution for your electronic needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1002 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211002 |
SKU: | MOL39521-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |