39521-1012
5.00mm Pitch Eurostyle Vertical PCB Header, 12 Circuits
Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for efficient power transmission, this vertical connector features a 5mm pitch, accommodating up to 12 contacts. With a robust construction, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The polarized mating system and locking mechanism guarantee secure connections, while its UL certification assures quality and safety compliance. Ideal for industrial applications, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component for seamless power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1012 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211012 |
SKU: | MOL39521-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |