39521-6004
5.00mm Pitch Eurostyle Vertical PCB Header, Green Housing, 4 Circuits
Introducing our ESE Series Eurostyle Pluggable Terminal Block, designed for efficient PCB connections in various applications. With a 15A amperage rating and 300V voltage capacity, it offers reliable power transmission. Featuring a single row layout with four contacts loaded, this terminal block is polarized for secure mating. The 5mm pitch and 3.2mm PCB thickness ensure compatibility with standard setups. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. The vertical orientation and 3.9mm tail length provide flexibility in installation. With UL certification and a lock to the mating part, it guarantees safety and stability. Explore the versatility of our Eurostyle Pluggable Terminal Block for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-6004 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395216004 |
SKU: | MOL39521-6004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |