39521-1014
5.00mm Pitch Eurostyle Vertical PCB Header, 14 Circuits
The Eurostyle Pluggable Terminal Block Header 39521 Series offers a convenient and reliable solution for PCB connections. With a vertical orientation and 5mm pitch, it allows for efficient board mounting. Rated for 15A and 300V, it ensures safe power transmission, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Featuring 14 contacts loaded on a single row, it provides ample connectivity options. The PCB header, polarized for easy mating, is UL certified for quality assurance. Its 3.9mm tail length and lock to mating part feature enhance stability during use. Perfect for industrial applications, this terminal block header guarantees secure and durable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-1014 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395211014 |
SKU: | MOL39521-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |