39521-0002
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 2 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This vertical connector boasts a pitch of 5mm and can handle a maximum amperage of 15A at 300V. Designed for optimal performance in demanding environments, it operates reliably within a wide temperature range from -40 to 105°C. With two loaded contacts and a polarized mating feature, it ensures secure and efficient connections on your PCB. UL certified and RoHS compliant, this terminal block header guarantees both safety and environmental responsibility. Its 3.9mm tail length and lock-to-mating part feature further enhance its functionality, making it an essential component for various electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0002 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210002 |
SKU: | MOL39521-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |