39521-0010
5.00mm Pitch Eurostyle Vertical PCB Header, Open Ends, 10 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This high-quality connector features a 5mm pitch and can accommodate up to 10 contacts, with a maximum operating temperature of 105°C and a minimum of -40°C, making it suitable for a wide range of applications. Designed for vertical orientation and polarized mating, it offers secure and reliable connectivity. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Whether for industrial or commercial use, this terminal block header is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39521-0010 |
Series: | 39521 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395210010 |
SKU: | MOL39521-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |