39522-5020
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 20 Circuits
Introducing the ESE - Eurostyle Pluggable Series 39522, designed for efficient and secure connectivity in electronic assemblies. This PCB Header features a 5mm pitch, accommodating 20 contacts in a single row. With a 15A amperage rating and 300V voltage capability, it ensures reliable power transmission. Operating temperature range from -40°C to 105°C, along with UL certification, guarantees performance in diverse environments. The horizontal orientation and 3.9mm tail length facilitate easy installation. Polarized to mate and lockable for added safety, this connector is ideal for various industrial applications. Made with quality materials and meeting RoHS standards, it offers durability and compliance assurance. Explore the versatility of the Eurostyle Pluggable Terminal Block, a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5020 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225020 |
SKU: | MOL39522-5020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |