39522-5019

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 19 Circuits

Enhance your PCB connections with our Eurostyle Pluggable 39522 Series, featuring a 15 A amperage and 300 V voltage rating for reliable power transmission. With 19 contacts loaded in a single row, this horizontal orientation header ensures efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The polarized mating feature and locking mechanism guarantee secure connections, while the 5 mm pitch and 3.2 mm PCB thickness offer easy installation. UL-certified and RoHS-compliant, this component prioritizes safety and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your terminal blocks with this high-performance solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5019
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225019
SKU: MOL39522-5019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download