39522-1019
5.00mm Pitch Eurostyle Horizontal PCB Header, 19 Circuits
The ESE Eurostyle Pluggable PCB Header 39522 series offers a reliable connection solution with 19 contacts loaded, suitable for various electronic applications. With a pitch of 5mm and a maximum operating temperature of 105°C, it ensures efficient performance even in demanding environments. Featuring a polarized mating design and UL agency certification, it guarantees safety and compliance with industry standards. The horizontal orientation and 3.9mm tail length make it easy to integrate into PCB assemblies, while the lock to mating part feature provides secure connections. With a voltage rating of 300V and a wide operating temperature range from -40 to 105°C, it is versatile and dependable. Ideal for use in terminal blocks and headers, this component is essential for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1019 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221019 |
SKU: | MOL39522-1019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |