39522-4019

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 19 Circuits

Introducing the ESE Eurostyle Pluggable series, this PCB Header offers reliable connectivity for your electronic projects. With a 15A amperage and 300V voltage rating, it ensures efficient power transmission. The surface mount design and 5mm pitch make for easy installation, while the 19 contacts loaded provide ample connectivity options. Operating in a wide temperature range from -40 to 140°C, it is suitable for various environments. Featuring a polarized mating design and locking feature, it guarantees secure connections. UL agency certified and RoHS compliant, this terminal block header meets international quality standards, perfect for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4019
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224019
SKU: MOL39522-4019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download