39522-0019

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 19 Circuits

Introducing the Eurostyle Pluggable PCB Header, part of our ESE Series 39522. This connector features a 5mm pitch and is designed for horizontal orientation on circuit boards. With a current rating of 15A and a voltage capability of 300V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. With 19 contacts loaded and polarization for secure mating, it offers robust connectivity. UL certified and compliant with RoHS standards, this header guarantees quality and environmental responsibility. Perfect for applications in industrial and electronic systems, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-0019
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395220019
SKU: MOL39522-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download