39522-4002
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 2 Circuits
Introducing our Eurostyle Pluggable PCB Header, specially designed for seamless connectivity in electronic assemblies. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable power transmission. This surface mount component features a single-row configuration, perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 140 °C, it's ideal for various environments. Boasting UL certification and RoHS compliance, it guarantees quality and environmental responsibility. Its polarized design and locking feature offer secure mating, while the 5 mm pitch simplifies assembly. Loaded with two contacts, it's tailored for efficient signal transfer. Trust in this header for dependable performance in your terminal block applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4002 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224002 |
SKU: | MOL39522-4002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |