39522-1002
5.00mm Pitch Eurostyle Horizontal PCB Header, 2 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series featuring a 5mm pitch and accommodating up to 15A at 300V. With a single row design, it offers efficient connectivity for your electronic projects. Operating smoothly in temperatures ranging from -40°C to 105°C, this header is suitable for a wide variety of applications. Featuring polarized mating and a locking mechanism, it ensures secure connections. RoHS compliant and UL certified, it meets stringent quality and safety standards. Whether you're designing for industrial or commercial use, this Eurostyle header is a reliable choice for your terminal block solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1002 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221002 |
SKU: | MOL39522-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |