39522-6009

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 9 Circuits

Introducing our Eurostyle Pluggable Terminal Block, designed for efficient and secure connections in electronic applications. This PCB Header features a 5mm pitch with 9 contacts loaded, accommodating a maximum amperage of 15A and voltage of 300V. With a temperature range of -40 to 105 °C, it ensures reliable performance in varying environments. Its horizontal orientation, polarized mating, and locking mechanism enhance ease of use and connectivity. UL certified and RoHS compliant, this terminal block guarantees quality and compliance with industry standards. Perfect for a wide range of applications, it offers dependable and durable connections for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6009
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226009
SKU: MOL39522-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download