39522-0015
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 15 Circuits
Introducing our Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic applications. With a 15A amperage rating and a voltage capacity of 300V, this component ensures reliable power transmission. Featuring a single row and a 5mm pitch, it offers convenient PCB mounting. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. With 15 contacts, it allows for multiple connections, while its polarized design and lock to mating part feature ensure secure mating. UL certified and compliant with RoHS standards, this header guarantees quality and environmental responsibility. Ideal for use in terminal blocks and other industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0015 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220015 |
SKU: | MOL39522-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |