39522-6019
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 19 Circuits
Experience seamless connectivity with our ESE Eurostyle Pluggable PCB Header, designed for efficient power distribution in electronic systems. With a 15A amperage and 300V voltage rating, it ensures reliable performance even in demanding environments. Featuring 19 contacts loaded on a single row with a 5mm pitch, this header offers convenient PCB integration. Its durable construction, operating temperature range of -40 to 105°C, and UL agency certification guarantee both quality and safety. The polarized mating feature, along with a locking mechanism, ensures secure connections. Whether in industrial or commercial applications, our Eurostyle Pluggable Header is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6019 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226019 |
SKU: | MOL39522-6019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |