39522-5017
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 17 Circuits
Introducing our ESE - Eurostyle Pluggable series, designed for seamless connectivity in various applications. This PCB Header features a 5mm pitch and 17 contacts, ensuring reliable power transmission at a maximum operating temperature of 105°C. With a robust construction and polarized mating, it guarantees secure and efficient performance. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Ideal for Eurostyle Pluggable connectors, this component is a must-have for your terminal block assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5017 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225017 |
SKU: | MOL39522-5017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |