39522-1008
5.00mm Pitch Eurostyle Horizontal PCB Header, 8 Circuits
Introducing the Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic systems. With a 15A amperage and 300V voltage rating, this header ensures reliable power transmission. Its horizontal orientation and 5mm pitch make it easy to integrate into PCB layouts, while its 8 contacts, polarized mating, and locking feature guarantee secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. RoHS compliant and UL certified, this header prioritizes both performance and environmental responsibility. Trust in its quality for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1008 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221008 |
SKU: | MOL39522-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2019 | 506309 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |