39522-6014

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 14 Circuits

Explore the cutting-edge Eurostyle Pluggable Terminal Blocks & Headers series with this PCB Header, designed for seamless integration in electronic assemblies. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Featuring a single-row configuration and a 5mm pitch, it allows for efficient PCB connectivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its 14 contacts, polarized mating, and secure locking mechanism guarantee optimal performance and safety. UL certified, it meets stringent quality standards. Ideal for industrial applications, this horizontal connector with a 3.9mm tail length offers convenient installation on 3.2mm PCBs. Trust in its robust construction and functionality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6014
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226014
SKU: MOL39522-6014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download