39522-6006

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 6 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. With a 15 A amperage rating, this connector is designed for high-performance applications. Featuring a single row layout and a pitch of 5 mm, it offers easy installation on your PCB. The horizontal orientation and 3.9 mm tail length make it versatile for various configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in challenging environments. With six contacts loaded and UL certification, this header guarantees quality and safety in your designs. Its polarized mating and locking features provide added security, while the 300 V voltage rating meets industry standards. RoHS compliant and non-stackable, it's a sustainable choice for your connectivity needs. Explore our range of Pluggable Terminal Blocks & Headers for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6006
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226006
SKU: MOL39522-6006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: