39522-1009
5.00mm Pitch Eurostyle Horizontal PCB Header, 9 Circuits
Introducing our ESE series Eurostyle Pluggable Terminal Block, a reliable solution for your connectivity needs. With a 15A amperage rating, 300V voltage capacity, and operating temperature range from -40°C to 105°C, this PCB Header is designed for optimal performance in diverse environments. Featuring a single row design with 9 contacts, it ensures efficient connectivity on your board. The 5mm pitch, 3.2mm PCB thickness, and 3.9mm tail length offer ease of installation. Polarized for secure mating, with UL agency certification and lockable to the mating part, it guarantees both safety and quality. Whether for industrial or commercial applications, this terminal block is a versatile and essential component in your electronic setups. Trust in its durability and functionality for seamless connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1009 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221009 |
SKU: | MOL39522-1009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |