39522-0007
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 7 Circuits
Introducing our ESE Eurostyle Pluggable Series 39522 PCB Header, designed for seamless connectivity in electronic applications. With a compact one-row design and a pitch of 5mm, this connector is ideal for space-saving installations. Boasting a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in demanding environments. Featuring 7 loaded contacts and polarized mating, it guarantees secure connections. UL certified and RoHS compliant, it meets stringent quality standards. Whether you're working on industrial machinery or consumer electronics, this Eurostyle Pluggable header is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0007 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220007 |
SKU: | MOL39522-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |