39522-5013
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 13 Circuits
Introducing the ESE Eurostyle Pluggable series 39522, featuring a 15A amperage and 300V voltage for robust connectivity. Designed for efficiency, this PCB Header boasts a single row with 13 contacts, ensuring streamlined installations. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it's perfect for diverse operating environments. The horizontal orientation and 5mm pitch offer versatile mounting options, while the polarized mating feature and locking mechanism guarantee secure connections. UL agency certification underscores its quality and reliability, making it a trusted choice for your terminal block needs. Crafted for ease of use, this header is ideal for various applications in industrial and electronic settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-5013 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395225013 |
SKU: | MOL39522-5013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |