505448-3031

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 30 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, offering high-performance connectivity for your PCB needs. With a compact design featuring two rows of 30 positions, this Surface Mount header ensures efficient and reliable contact. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The Right Angle orientation and 1.25mm pitch make it versatile for various PCB layouts. Gold plating on the contact mating area ensures optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the Micro-Lock Plus Connector System for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3031
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483031
SKU: MOL505448-3031
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: