505448-4091

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 40 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This series features a compact design with two rows and 40 positions, allowing for efficient signal transmission. With a pitch of 1.25mm and right-angle orientation, it offers flexibility in mounting options. Operating in a wide temperature range from -40 to 105°C, it ensures reliable performance in various environments. The gold contact mating area plating guarantees excellent conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in electronics manufacturing, this connector system is a must-have for seamless PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-4091
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054484091
SKU: MOL505448-4091
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: