505448-2871

EMBOSSED PKG FOR 505448 28P BL DL HDR RA

Enhance your electronic connections with this sleek black Micro-Lock PLUS Embossed Package. Designed for optimal performance in wire-to-board applications, it features 28 contacts in a 2-row configuration with a pitch of 1.25mm. The right-angle orientation and surface mount termination method allow for easy installation, while the tin-bismuth plating ensures reliable conductivity. With a voltage rating of 50V AC/DC and an operating temperature range of -40 to 105°C, this connector is both versatile and durable. Its embossed tape packaging on a reel facilitates efficient handling and storage, making it a must-have component for your PCB projects. RoHS compliant and UL certified, it meets high industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this Micro-Lock PLUS package.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2871
Color: Black
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 28
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054482871
SKU: MOL505448-2871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: