505448-2651

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 26 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This series features a right angle orientation, ideal for space-saving installations. With a pitch of 1.25 mm and two rows of 26 positions, it offers high-density connectivity. Rated for 1.5 A and operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in various environments. The gold plating on the contact mating area guarantees excellent signal transmission. RoHS compliant and designed for surface mount termination, it meets industry standards for environmental responsibility. Trust in the Micro-Lock PLUS for seamless and durable connections in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2651
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 26
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482651
SKU: MOL505448-2651
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: