505448-3691

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance PCB applications. Featuring a compact right-angle orientation with 36 positions across 2 rows, this connector offers reliable surface mount termination at a pitch of 1.25mm. With a current rating of 1.5A and gold plating in the contact mating area, it ensures optimal conductivity and durability in demanding operating environments. Engineered for versatility and compliance with RoHS standards, the Micro-Lock Plus Connector System is the ideal choice for precision connectivity in electronics manufacturing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3691
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483691
SKU: MOL505448-3691
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: