505448-4071
EMBOSSED PKG FOR 505448 40P BL DL HDR RA
Enhance the connectivity of your electronic devices with our Micro-Lock PLUS Embossed Package. Designed for optimal performance, this black connector features 40 gold-plated contacts in a right-angle orientation, ensuring secure and efficient surface mount installation. With a pitch of 1.25mm and a current rating of 1.5A, it offers reliable power and signal transmission. Made of durable polyamide and operating in a wide temperature range (-40 to 105°C), it guarantees longevity and stability in various environments. RoHS compliant, this connector is environmentally friendly and ideal for use in a wide range of applications. Rest assured, its tin-bismuth plating and PCB retention ensure excellent connectivity and ease of installation. Upgrade your PCB designs with this high-quality connector for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-4071 |
Color: | Black |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054484071 |
SKU: | MOL505448-4071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |